130054

Heilind Number:AMP130054
Manufacturer:TE Connectivity
Manufacturer Number:130054
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG RING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130054
Series:PLASTI-GRIP
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:M6
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130054

Detailed Description

Enhance your electrical connections with our PG Ring from the Plasti-Grip series. This Ring Tongue connector is designed for optimal performance, with a voltage rating of 600V and M6 stud size. Its straight orientation and closed barrel offer secure and efficient wire termination, while its insulation ensures safety. Operating at temperatures up to 105°C (221°F), it accommodates wire sizes ranging from 22-16 AWG (.26-1.65 mm²). With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, this connector is a reliable choice for your connectivity needs.