130527

Heilind Number:AMP130527
Manufacturer:TE Connectivity
Manufacturer Number:130527
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SPADE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 130527
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP130527

Detailed Description

Enhance your electrical connections with our PIDG Spade Terminals, designed for reliable performance in a variety of applications. These straight orientation connectors feature a closed barrel and are insulated for added safety. With a stud size of M2.5 and a wire size range of 14-16 AWG, they offer secure and efficient crimping. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they guarantee durability and safety. RoHS compliant, these terminals are perfect for use in various industries. Upgrade your setup today with these high-quality PIDG Spade Terminals.