1318993-1
2.5 SIGNAL D/LOCK PLUG HSG 6P
Enhance your connectivity with this high-quality Housing Connector, designed for reliable signal transmission. Crafted from durable Nylon 6/6 material in a natural color, it ensures longevity even in demanding environments. With a single row layout and 2.5mm pitch, this connector offers seamless integration into your setup. Its 6 socket contacts are ideal for various signal applications, guaranteeing efficient performance. Operating at temperatures ranging from -30 to 105°C (-22 to 221°F), it is suitable for a wide range of environments. RoHS compliant, this connector prioritizes environmental responsibility. Whether for professional or personal use, trust in the functionality and durability of this Housing Connector for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1318993-1 |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Socket |
Number of Positions: | 6 |
Housing Color: | Natural |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Printed Circuit Board |
Product: | Rectangular Connector Housings |
SKU: | AMP1318993-1 |
series: | AMP Signal Double Lock |
Preloaded: | No |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Height: | 11 mm |
Operating Voltage: | 250 VAC / 250 VDC |
Circuit Identification Feature: | Without |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Assembly Integration Feature: | Without |
Halogen Free: | No |
Product Type: | Connector |
Connector System: | Wire-to-Board |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |