917794-1
SMP CONN. REC HSG 4P
Enhance your signal connectivity with this 4-position receptacle housing, crafted from durable Polybutylene Terephthalate for reliable performance. Designed for printed circuit board termination, this black connector housing features a 2.54mm pitch and tab contact type, ideal for secure and efficient signal transmission. With an operating temperature range of -30 to 105°C (-22 to 221°F), it ensures consistent functionality in various environments. RoHS compliant, it meets international standards for environmentally friendly manufacturing. Upgrade your power connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917794-1 |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Tab |
Number of Positions: | 4 |
Housing Color: | Black |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Connector and Contact Terminate To: | Printed Circuit Board |
Product: | Rectangular Connector Housings |
SKU: | AMP917794-1 |
series: | AMP Signal Double Lock |
Preloaded: | No |
Multiple Contact Types: | Without |
Shunts/Shorting Bars: | Without |
Operating Voltage: | 250 VAC |
Circuit Identification Feature: | Without |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Assembly Integration Feature: | Without |
Product Type: | Connector |
Connector System: | Wire-to-Board |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2015 | P-15-010934 (xml) - Manufacturing location change. Following Part Numbers will be transferred from NAKANO PLASTIC KOUGYOU K.K. to UNI PLASTICS K.K. | Download |