140596
FASTON 250 TAB .0315 TPBR
Enhance your PCB connectivity with our FASTON 250 TAB .0315 TPBR terminal, engineered for efficient through-hole termination. This high-quality tab connector, featuring a straight orientation and stud mount design, ensures secure and reliable connections in your electronic assemblies. With RoHS compliance, you can trust in both the performance and environmental responsibility of this essential component. Perfect for a variety of applications, this terminal is a valuable addition to your inventory of connectors, offering seamless integration and long-lasting durability. Elevate your connectivity solutions with this top-tier PCB terminal.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 140596 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP140596 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | None |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 4.19 mm / .165 in |
Stud Diameter: | 4.09 mm / .161 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |