1411001-1
SEALED HARN ASSY W/O CPA KEY B
Part Aliases: TE Connectivity V23542-G1508-A115
Sealed Harness Assembly without CPA Key, part of the B series, offers reliable connectivity in automotive applications. Designed for female terminals, this housing features two rows with a pitch of 2.54 mm (.1 in) and is IP67 rated for protection against environmental factors. With a polarization feature and a body made of PA GF, it ensures secure and durable performance. The assembly includes 8 positions and is compatible with Wire to Wire, Wire to Board, and Wire-to-Device connections. Operating in a wide temperature range from -40 to 125 °C (-40 to 257 °F), it is suitable for various signal applications. With a compact design measuring 1.236 in in length, .937 in in height, and .764 in in width, it offers versatility in installation. The black housing is serviceable and features integrated primary locking for added security. This assembly is ideal for automotive connector applications requiring a high level of sealing and reliability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1411001-1 |
Series: | Get .64 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
IP Rating: | IP67 |
Row Spacing: | .217 in, 5.5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 8 |
GPL: | N26 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M153 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | 1.236 in |
Cable Exit Angle: | 180° |
Height: | 23.8 mm, .937 in |
Width: | 19.4 mm, .764 in |
Mating Tab Width: | .025 in, .64 mm |
Body Color: | Black |
Serviceable: | Yes |
Blank Cavity Position: | 4, 8 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | V23542-G1508-A115 1411001-1 |
SKU: | AMP1411001-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |