141878-1
FASTON 250 TAB
Enhance your connectivity with our FASTON 250 TAB terminal, designed for efficient through-hole termination. Its straight orientation and tab-style terminal make it easy to install and secure on a stud mount. This high-quality PCB terminal is RoHS compliant, ensuring environmental responsibility. Perfect for a variety of applications, it guarantees reliable performance in your projects. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 141878-1 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP141878-1 |
series: | FASTON 250 |
Plating Material: | Unplated |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Stud Diameter: | 4.1 mm / .161 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |