140814-2
FASTON 250 TAB .032 TPBR
Enhance your PCB connectivity with our FASTON 250 TAB .032 TPBR terminal, designed for efficient Through Hole termination. Featuring a Straight orientation and a 45° terminal angle, this connector ensures secure and durable mounting with its Stud Mount style. Crafted for convenience, it allows for quick disconnect with a Tab terminal type. Rest assured of its compliance with RoHS standards, making it an environmentally-friendly choice. Perfect for a range of applications in the electronics industry, this terminal is a reliable solution for your connectivity needs. Elevate your projects with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 140814-2 |
Termination Method: | Through Hole |
Terminal Type: | Tab |
Orientation: | Straight |
Mounting Style: | Stud Mount |
Product: | PCB Terminals |
Terminal Angle: | 45° |
SKU: | AMP140814-2 |
series: | FASTON 250 |
Plating Material: | Tin |
Stud Hole: | Yes |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Brass |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Stud Diameter: | 4.1 mm / .161 in |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -30 - 110 °C / -22 - 230 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2022 | PCN-22-148631 - Manufacturing locations added. The listed PNs will be produced in China (under TE Qingdao control) to improve supply chain and reduce delivery. we hereby inform you that listed PNs will be produced in China (under TE Qingdao Plant control). The new manufacturing location is under a certified quality management system according to the standard industry requirements. This is done to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production starting from October 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |