Enhance your PCB assembly with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. With two rows of 16 brass contact pins, these connectors offer reliable through-hole solder termination for secure PCB mounting. The 2.54mm pitch and .1-inch row spacing ensure compatibility with standard layouts, while gold plating on the contact mating area guarantees optimal conductivity. Meeting UL 94V-0 flammability standards, these headers are ideal for industrial applications, with a 3A contact amperage and 5000 MΩ insulation resistance. Their vertical mount orientation and stackable design make them versatile for various board-to-board connections, while RoHS compliance underscores our commitment to quality and environmental responsibility. Elevate your electronic projects with these high-performance connectors, available in a package of 100 for efficient deployment.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 146510-8
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Contact Amperage: 3 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Gold
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .33 in, 8.38 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 19.55 mm, .77 in
PCB Contact Termination Area Plating Thickness: 15 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 146510-8
SKU: AMP146510-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: