103336-6

13 MODII HDR SRST UNSHRD A/PIN

Enhance your PCB connections with our AMPMODU Headers, meticulously engineered for reliability and performance. With UL E28476 and CSA LR7189 standards met, rest assured of top-notch quality. These headers feature a single row with 13 gold-plated pin contacts on a 2.54 mm pitch, ideal for seamless integration into your circuit board. The black thermoplastic housing ensures durability, while the PCB retention with action/compliant tail guarantees secure mounting. Each package contains 50 pieces, making them a convenient choice for your industrial applications.ROHS compliance pending. Elevate your connectivity with these essential components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103336-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Press-Fit
Contact Material: Copper-Nickel-Tin
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 50
Number of Positions: 13
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103336-6
SKU: AMP103336-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: