280370-1
2P AMPMODU II SHRD HDR, ST, TIN
Enhance your PCB assembly with our AMPMODU Headers, featuring a straight orientation for seamless integration. These headers, with two contacts in a single row, ensure reliable connectivity in industrial applications. Constructed with UL 94V-0 compliant thermoplastic housing in a sleek black finish, they meet stringent safety standards. The phosphor bronze contacts with tin plating guarantee efficient signal transmission, even in extreme temperatures ranging from -65 to 105°C. With a 2.54mm pitch and a contact mating area plating of 3.5µm, these connectors offer optimal performance. Perfect for PCB mounting, they come in a package of 1500, ideal for high-volume installations. Trust in the quality and durability of our AMPMODU Headers for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280370-1 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1500 |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Mating Retention Type: | Detent Window |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5445 |
Post Size: | .025 in |
Mating Post Length: | .26 in, 6.6 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Mating Retention: | With |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 3.5 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Shrouded End Dimension: | 1.65 mm |
Shrouded Sides: | 3 |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | AMPS-0-0280370-1,949996-000;280370-1 |
SKU: | AMP280370-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/04/2023 | PCN-23-176922 - Plating Change. Plating change from Bright to Matte Tin. No impact on functionality, only visual difference . | Download |
02/05/2022 | P-21-021310 - Manufacturing location change. Manufacturing location of the molding tools & machines for the housings used in the products listed below will be transferred from the current building in Bydgoszcz, Poland facility to a new building located just 10 Km's away from the current facility. |
Download |
07/17/2017 | P-17-014396 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity Itlay Collegno to TE Connectivity Poland Bydgoszcz. | Download |