1-87230-1
22 MODII HDR DRRA UNSHRD .100
Enhance your PCB connectivity with our AMPMODU Headers, featuring a dual-row design for efficient signal transfer. Compliant with CSA and UL standards, these headers offer reliable performance, with a housing made of durable thermoplastic. Each header has 22 gold-plated contact pins, ensuring optimal conductivity with a current rating of 3A. Suitable for through-hole soldering, these headers have a pitch of 2.54mm (.1 in) and a contact type of pin, perfect for industrial applications. The black housing and right-angle mount orientation provide versatility in installation, while the gold flash PCB termination ensures a secure connection. With an operating temperature range of -65 to 105°C, these headers are built to withstand harsh environments. RoHS compliant and with a UL 94V-0 flammability rating, they meet stringent industry standards for safety and environmental responsibility. Upgrade your PCB assemblies with these high-quality headers for reliable and efficient performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-87230-1 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 25 |
Contact Amperage: | 3 A |
Number of Positions: | 22 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 015 |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Thickness (Recommended): | .055 in, 1.4 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5188 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .318 in, 8.08 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Unshrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 15 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-87230-1 |
SKU: | AMP1-87230-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |