103336-9

16 MODII HDR SRST UNSHRD A/PIN

Elevate your PCB connectivity with our AMPMODU Headers series, featuring cutting-edge design and performance. Compliant with UL E28476 and CSA LR7189 standards, these headers boast a durable thermoplastic housing in sleek black, ensuring reliability in industrial settings. With a pitch of 2.54mm (.1 in) and 16 pin contacts plated in copper-nickel-tin, they offer seamless integration on your printed circuit board. The press-fit termination method with PCB retention guarantees secure assembly, while the gold-plated contact mating area ensures optimal conductivity. Packaged in trays for convenience, these headers are a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103336-9
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Press-Fit
Contact Material: Copper-Nickel-Tin
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 50
Number of Positions: 16
Housing Color: Black
Mount Orientation: Vertical
GPL: 015
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Post Size: .025 in, .64 mm
Mating Post Length: .32 in, 8.13 mm
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103336-9
Replacement Part: 5-103336-9
SKU: AMP103336-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: