Enhance your PCB connectivity with our AMPMODU Headers. Designed for optimal signal transmission, these straight orientation connectors feature a 2.54mm pitch and through-hole solder termination for secure attachment. With a housing made of UL 94V-0 rated thermoplastic in sleek black, they offer durability and safety. The gold-plated copper alloy contacts ensure reliable performance at 250VAC voltage and 3A amperage. With 80 positions in a 2-row configuration, these connectors are perfect for industrial applications requiring precision and efficiency. Each package contains 16 units, ideal for bulk installations. Elevate your circuitry with these high-quality connectors, meeting stringent quality standards for seamless integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 102567-8
Series: AMPMODU Headers
Amperage: 3 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 16
Contact Amperage: 3 A
Number of Positions: 80
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin, .381 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: 13.97 mm, .55 in
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Post Size: .025 in, .64 mm
ECCN: EAR99
Termination Resistance: 12 mΩ
Contact Shape: Short Point, Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .18 in, 4.57 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin
Material Flammability Standard: UL 94V-0
Part Aliases: 102567-8
Replacement Part: 5-102567-8
SKU: AMP102567-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: