| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1488991-5 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N14 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .748 in |
| Height: | 15.6 mm, .614 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1488991-5 |
| SKU: | AMP1488991-5 |
1488991-5
Specifications
Detailed Description
Introducing the MCON Interconnection System, a crucial component for automotive applications. This housing, designed for female terminals, features a single row with three positions, perfect for signal circuitry. With a pitch of 4mm (.157 in) and IP67 rating, it ensures reliable performance even in harsh environments. Made of durable PA GF material in a sleek black finish, it's both rugged and aesthetically pleasing. The integrated polarization and terminal position assurance guarantee secure connections, while the optional strain relief adds further protection. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it's a versatile solution for wire-to-wire, wire-to-board, and wire-to-device setups. With RoHS compliance and serviceability, it meets the highest industry standards. Upgrade your automotive connectors with the MCON Interconnection System and experience unparalleled reliability.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/08/2026 | P-26-029726 - Product improvement. MCTV import; cancel the stamp on the label use MCTV to confirm the inspection operator | Download | |||


