Enhance your electrical connections with our PIDG series Ring Tongue connectors. Designed for reliable performance, these terminals feature a closed barrel and straight orientation, perfect for M5 stud sizes. With insulation for added safety, they're suitable for wire sizes ranging from 12 to 14 AWG. Operating at temperatures up to 105°C, they ensure durability and compliance with RoHS standards. Trust in our Rings & Spades collection for quality and efficiency in your crimping projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 152872
Series: PIDG
Connector Type: Ring Tongue
Voltage: 300 V
Stud Size: M5
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 12 - 14 AWG, 1.65 - 3.45 mm², 3260 - 6800 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP152872
Plating Material: Tin
Inspection Slot: No
Insulation Sleeve Color: White
Weight per Piece: 1.078 g
Stripe Color: White
Number of Holes: 1
Wire Insulation Diameter (Max): 3.18 mm / .125 in
Wire Insulation Diameter: 2.03 - 3.18 mm / .08 - .125 in
Overall Length: 22.02 mm / .865 in
Stud Diameter: 5 mm / .197 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-041
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: