Enhance your electrical connections with the SMP 0-0130496-0 Spade Tongue Terminal from our PIDG series. Designed for optimal performance, this connector boasts a voltage rating of 300V and is suitable for #8 (M4) stud sizes. Its straight orientation and closed barrel ensure secure and efficient wire termination, accommodating 10-12 AWG (3-6 mm²) wires with ease. Operating flawlessly in temperatures ranging from 105°C to 221°F, this insulated terminal is a reliable solution for your wiring needs. Compliant with RoHS regulations, it offers both peace of mind and environmental responsibility. Perfect for various applications, it falls under our Rings & Spades product category, guaranteeing quality and functionality. Upgrade your connectivity with this high-performance terminal, ideal for crimp ring installations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1377174-4
Series: PIDG
Connector Type: Spade Tongue
Voltage: 300 V
Stud Size: #8, M4
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP1377174-4
Plating Material: Copper / Tin
Weight per Piece: 3.094 g / .1091 oz
Wire Insulation Diameter (Max): 6.4 mm / .252 in
Wire Insulation Diameter: 3.8 - 6.4 mm / .15 - .252 in
Overall Length: 31.2 mm / 1.228 in
Stud Diameter: 4.7 mm / .185 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-020
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: