Easily and securely connect wires with our PIDG R 16-14 4 Ring Tongue Terminal. Designed for 14-16 AWG wires, this straight orientation terminal features a closed barrel for reliable crimping. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), it ensures safe and efficient electrical connections. The insulated design adds an extra layer of protection, making it suitable for various applications. RoHS compliant and supplied by Rings & Spades, this terminal guarantees quality and reliability in every use. Perfect for professionals and DIY enthusiasts alike, it's an essential component for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 323676
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP323676
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.919 g
Number of Holes:1
Wire Insulation Diameter (Max):3.81 mm / .15 in
Wire Insulation Diameter:2.67 - 3.81 mm / .105 - .15 in
Overall Length:20.65 mm / .813 in
Stud Diameter:3.02 mm / .119 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: