1544965-1
8MM NG1+ TERMINAL
This high-quality terminal features a durable F-Crimp design, making it ideal for a wide range of automotive, truck, bus, and off-road applications. With a robust amperage rating of 49 A, it ensures reliable power transmission. The termination method is easy and secure, using a crimp process for efficient installation. Operating smoothly in temperatures ranging from -40 to 150 °C (-40 to 302 °F), it offers excellent performance in various environmental conditions. Suitable for wire sizes 5-6 mm² (9-10 AWG), it accommodates a wide range of cables. Its primary locking feature ensures a clean and secure connection, while its receptacle splice type allows for versatile use. Fully compliant with RoHS regulations, it guarantees environmental responsibility. Perfect for automotive connectors, this terminal is a must-have for any professional in the industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544965-1 |
Amperage: | 49 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 5 - 6 mm², 9 - 10 AWG |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1544965-1 |
series: | NG Power Terminals and Connectors,NG1 |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | 1 mm / .039 in |
Mating Tab Width: | 8 mm / .315 in |
Wire Insulation Diameter: | 3.7 - 4.3 mm |
Wire Size Search: | 10 AWG / 5 mm² / 6 mm² |
Wire Type: | Copper |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |