1563307-2

Heilind Number:AMP1563307-2
Manufacturer:TE Connectivity
Manufacturer Number:1563307-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

24POS, MIXED,REC HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1563307-2
Series:Get .64 Connector System
Gender:Housing for female terminals
Polarization:Yes
Body Material:PA GF
Number of Positions:24
GPL:N26
Packaging:Box
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M127
Connector System:Wire to Wire
Length:1.82 in
Cable Exit Angle:180°
Height:19.9 mm, .783 in
Width:1.16 in, 29.6 mm
Mating Tab Width:.025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .64 mm
Body Color:Black
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:1563307-2
SKU:AMP1563307-2

Detailed Description

Introducing the Get .64 Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features polarization for secure connections. With 24 positions, it ensures efficient signal transmission. Crafted from durable PA GF material in a sleek black finish, it offers reliability and longevity. The 180° cable exit angle and compact dimensions make it easy to integrate into various setups. Its integrated primary locking feature provides added security, while its hybrid connector design enhances versatility. Whether for automotive or general signal applications, this connector system is a dependable choice.