1571983-5
GDH04STR04=DIP SWITCH
Enhance your electronic device with the GDH04STR04 Surface Mount DIP SWITCH, a versatile component offering precise control in a compact design. Featuring a contact material of Copper Alloy, this switch ensures reliable connectivity, while its SPST configuration and Recessed Rocker actuator type enable seamless operation. With four positions and a pitch of 1.27mm (.05in), it provides flexibility for various settings. The sleek black housing adds a professional touch, making it ideal for both industrial and consumer applications. Rated for .1A at 50VDC, it guarantees efficient performance, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your switch systems with this high-quality product.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1571983-5 |
Amperage: | .1 A |
Mount Type: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Contact Configuration: | SPST |
Actuator Type: | Recessed Rocker |
Number of Positions: | 4 |
Housing Color: | Black |
Number of Switches: | 4 |
Rated Voltage: | 50 VDC |
Product Type: | Switch |
SKU: | AMP1571983-5 |
series: | Alcoswitch DIP,Alcoswitch DIP GDH |
Seal Type: | Tape |
Auto-Insertable: | No |
Solder Tail Contact Plating: | Gold over Nickel |
DIP & SIP Switch Contact Mating Area Plating Material: | Gold |
Length: | 6.2 mm / .244 in |
Low Profile: | Yes |
DIP & SIP Switch Housing Material: | Polyphenylene Sulfide (PPS) |
UL Flammability Rating: | UL 94V-0 |
DIP & SIP Switch Type: | DIP |
Sealed DIP & SIP Switch: | Yes |
Termination Style: | Outside L |
Operating Temperature Range: | -30 - 85 °C |
Supplier Product: | DIP & SIP Switches |
Part Alias: | GDH04STR04,CC2518-000,AMP-0-1571983-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/03/2025 | PCN-24-229181 - Manufacturing location change. As of February 2025, the location of manufacturing for p/ns listed in this PCN will be moved from one location to another facility within Shenzhen China. There is no Form Fit or Function change to any of the products involved, the process and manufacturing team remains unchanged. | Download |