1586126-3
9P UMNL PIN HDR ASSY W/O DR LF
Enhance power connections with our Universal MATE-N-LOK series, featuring a durable nylon housing in a convenient board mount design. With three rows of through-hole solder termination, this connector ensures secure and reliable contact. Meeting UL standards for safety, it offers a maximum voltage rating of 600 V AC, making it ideal for high-power applications. Each package includes 100 units, with a white housing color for easy identification. With gold plating on the contact mating area, it guarantees optimal conductivity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its wave solder capability to 265°C and VDE testing ensure quality performance. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Perfect for appliances and other power applications, this header connector is a versatile and dependable choice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586126-3 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 9 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 9 |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Standard Polarized Tail |
Termination Post Tail Length: | .155 in, 3.94 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1586126-3 |
SKU: | AMP1586126-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |