1586610-1
04p mini umnl assy r/a sn spcl
Easily connect power components on your circuit board with our Mini-Universal MATE-N-LOK two-row connector. Featuring durable nylon housing and brass contacts with a tin-lead plating finish, this connector ensures reliable performance in various applications. With a pitch of 4.14 mm and a voltage rating of 600 V AC, it can accommodate up to 10 A of current. The right-angle mount orientation and boardlock PCB retention make installation simple and secure. Operating in temperatures ranging from -40 to 105 °C (-40 to 221 °F), this connector is suitable for demanding environments. Each package contains 200 connectors, meeting your project needs with ease. Compliant with RoHS standards, it is also environmentally friendly. Whether you're working on appliances or other electronic devices, this connector is a versatile solution for your power connectivity requirements.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586610-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .162 in, 4.14 mm |
Package Quantity: | 200 |
Contact Amperage: | 10 A |
Number of Positions: | 4 |
Housing Color: | White |
Mount Orientation: | Right Angle |
GPL: | 238 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 150 µin, 3.81 µm |
Panel Mount: | Without |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .061 in, 1.57 mm |
Connector Height: | 11.86 mm, .466 in |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1311 |
Contact Layout: | Matrix |
Connector Length: | .388 in, 9.86 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | 11.86 mm, .466 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .144 in, 3.68 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Contact Mating Area Length: | .24 in, 6.1 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1586610-1 |
SKU: | AMP1586610-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |