770874-2

04P MINI UMNL HDR ASSY VO AU

Enhance your power connections with our Mini-Universal MATE-N-LOK series, featuring a CSA and UL-certified design for reliable performance. Constructed with durable Nylon 66/6 housing in a sleek white finish, these board mount connectors offer secure through-hole solder termination for easy installation. With a 4.14mm pitch and a voltage rating of 600V AC/DC, they are ideal for power applications. Each connector includes 4 gold-plated pin contacts, meeting stringent UL 94V-0 flammability standards. Vertical mount orientation and mating retention with locking tabs ensure stability, while boardlock PCB retention adds further security. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), these connectors are suitable for various environments. Perfect for appliances and other power-related circuit applications, they guarantee high-quality performance with their Tin-Lead termination plating and matte finish. Compliant with RoHS regulations, they offer peace of mind for environmentally conscious projects. Each package contains 200 connectors, making them a convenient and cost-effective choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 770874-2
Series: Mini-Universal MATE-N-LOK
Housing Material: Nylon, Nylon 66/6
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .162 in, 4.14 mm
Voltage: 600 V AC, 600 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .163 in, 4.14 mm
Package Quantity: 200
Contact Amperage: 9.5 A
Number of Positions: 4
Housing Color: White
Mount Orientation: Vertical
GPL: 238
Mating Retention Type: Locking Tab
Packaging: Bag
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Panel Mount: Without
PCB Retention: With
Connector Height: 13.49 mm
PCB Retention Type: Boardlock
Sealable: No
Mating Alignment: With
Mating Alignment Type: Chamfered Edges
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1311
Number of Power Positions: 4
Connector Length: 9.83 mm
Connector System: Wire to Board
CSA Agency Certification: LR7189
Contact Termination Plating: Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Connector Width: 9.83 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: 4.25 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Termination Area Plating Finish: Matte
VDE Tested: No
Connector and Housing Type: Plug
Multiple Contact Types: Without
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 770874-2
Replacement Part: 1-770874-1
SKU: AMP770874-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/01/2015 P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions. Download