Enhance power connectivity with our Mini UMNL PIN L/P from the Mini-Universal MATE-N-LOK series. These contacts, crafted from durable brass with pre-tin plating, ensure reliable performance in various applications. With a voltage rating of 600V AC/DC and contact amperage of 9.5A, they are ideal for power circuit setups. The cable mount, crimp termination method facilitates secure and efficient assembly, while accommodating 26-30 AWG wire sizes. Meeting UL standards and RoHS compliant, these contacts guarantee quality and environmental responsibility. Operating within a wide temperature range of -55 to 105°C, they are suitable for diverse environments. Packaged in quantities of 1000, they are perfect for bulk installations in appliances, ensuring consistent and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794059-1
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:9.5 A
Termination Type:Crimp
GPL:238
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1312
Wire Size:.05 - .15 mm², 26 - 30 AWG
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.035 - .05 in, .89 - 1.27 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL
Part Aliases:794059-1
SKU:AMP794059-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: