1601119-2
118X 025 TAB FINE WIRE SIAMEZE
Introducing our SIAMEZE series Magnet Wire Terminals, designed for efficient and reliable connections in a variety of applications. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure secure and easy installation. With mating retention through Barbs, they provide added stability in use. Compliant with RoHS standards, our terminals offer peace of mind for environmentally conscious customers. Ideal for use in push wire and crimp terminal setups, as well as in housings, splices, and lugs, they are versatile and essential components for any connectivity project. Trust in the quality and performance of our Magnet Wire Terminals for seamless connections every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601119-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601119-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 3 mm / .118 in |
Mating Tab Thickness: | .635 mm / .025 in |
Material Thickness: | .635 mm / .025 in |
Overall Length: | 24.18 mm / .951 in |
Magnet Wire Size: | 36 - 27 AWG / .13 - .36 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 7.69 mm / .303 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |