2-1601104-2
131-176-021=TAB,071X025,STDSMZ
Introducing our SIAMEZE series of Magnet Wire Terminals, designed for efficient and reliable wire connections. Featuring IDC Standard termination method with Tab terminal type, these terminals ensure quick and secure installations. The mating retention type includes Barbs for added stability. Compliant with RoHS standards, they are a sustainable choice for your connectivity needs. Perfect for a variety of applications, including in the automotive, industrial, and electronics industries. Upgrade your wire connections with these high-quality terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1601104-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP2-1601104-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 1.8 mm / .071 in |
Mating Tab Thickness: | .635 mm / .025 in |
Material Thickness: | .635 mm / .025 in |
Overall Length: | 24.74 mm / .974 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .635 mm / .025 in |
Terminal Height: | 8.38 mm / .33 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-176-021 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |