1601120-4
TAB,PCB,FINE,SMZ
Enhance connectivity in your electronic devices with our TAB PCB FINE SMZ connectors from the SIAMEZE series. Featuring IDC Standard termination method and Tab terminal type, these connectors ensure secure and efficient wire connections. The mating retention type with barbs and terminal splice type with tabs provide added durability. Perfect for a wide range of applications, these Magnet Wire Terminals are designed for easy installation and meet RoHS compliance standards. Upgrade your setup with these high-quality connectors for reliable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601120-4 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601120-4 |
Plating Material: | Tin |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.02 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 8.76 mm / .345 in |
Magnet Wire Size: | 36 - 27 AWG / .13 - .36 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |