160366-2
FF 110 SR. REC 22-20AWG TPBR
Easily connect and disconnect wires with the Fastin-Faston 110 Series FF 110 SR Receptacle. Designed for 22-20AWG wires, this straight orientation terminal features a brass construction with tin plating for reliable performance. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. The F-Crimp type allows for secure wire attachment, while the open barrel design accommodates insulation diameters of 1.3 to 2mm (.051 to .078in). RoHS compliant, this receptacle ensures both quality and environmental responsibility in your connections. Perfect for use in a wide range of applications, it's a dependable solution for your crimp terminal needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160366-2 |
Series: | FASTIN-FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 14 mm, .551 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 20 - 22 AWG, .32 - .51 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .051 - .078 in, 1.3 - 2 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160366-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/04/2024 | PCN-24-204005 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 4th July 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 1st April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |
04/04/2022 | P-22-022233 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. | Download |
08/07/2019 | P-19-017594 - PN'S 160173-2,160366-2 currently producing at TE Lickdale plant, USA. Now extending manufacturing location to TE Qingdao plant, China. | Download |