1612035-2
025 G 4POS CAP W TO W
Enhance signal connectivity in automotive applications with our TH/.025 Connector System, designed for housing male terminals. With a single row configuration and a pitch of 2.2 mm, this component ensures precise and efficient power distribution. Operating at 12 V DC, it guarantees reliable performance, while its PBT body material meets UL 94-HB flammability standards for enhanced safety. With four positions available, it offers versatility for various circuit applications. Featuring a 180° cable exit angle and a compact design, it is suitable for space-constrained installations. Both serviceable and durable, this connector is ideal for automotive environments, with an operating temperature range of -30 to 105 °C (-22 to 221 °F). Ensure secure connections with the primary locking feature on the terminal, while the inclusion of terminal position assurance enhances installation efficiency. RoHS compliant, this connector meets environmental standards for sustainable usage. Perfect for wire-to-wire connections, it guarantees seamless integration in automotive systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1612035-2 |
Series: | TH/.025 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 4 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | 1.335 in |
Cable Exit Angle: | 180° |
Height: | 11.75 mm, .463 in |
Width: | 14 mm, .551 in |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Blank Cavity Position: | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1612035-2 |
SKU: | AMP1612035-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |