1123337-1
025/040 ECU PLUG HSG ASSY 34P
Elevate your automotive connectivity with our TH/.025 series Connector System, designed for seamless integration in wire-to-board and wire-to-device applications. Featuring a housing tailored for female terminals, this versatile system offers a choice of 1 to 4 rows, accommodating 34 positions for optimal signal transmission. With a pitch range of 2.2mm to 6.6mm, and voltage rating of 12V DC, it ensures reliable performance in diverse setups. Crafted from UL 94-HB rated PBT material, the connectors guarantee durability while operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F). With a compact design measuring just .827 inches in length and .961 inches in width, they are ideal for space-constrained environments. The connectors also feature a 180° cable exit angle and come with terminal position assurance, ensuring easy installation and maintenance. RoHS compliant and lead-free, they are a sustainable choice for your automotive assembly needs, offering efficient signal transmission with enhanced safety. Elevate your automotive connectivity with our TH/.025 series Connector System, designed for seamless integration in wire-to-board and wire-to-device applications. Featuring a housing tailored for female terminals, this versatile system offers a choice of 1 to 4 rows, accommodating 34 positions for optimal signal transmission. With a pitch range of 2.2mm to 6.6mm, and voltage rating of 12V DC, it ensures reliable performance in diverse setups. Crafted from UL 94-HB rated PBT material, the connectors guarantee durability while operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F). With a compact design measuring just .827 inches in length and .961 inches in width, they are ideal for space-constrained environments. The connectors also feature a 180° cable exit angle and come with terminal position assurance, ensuring easy installation and maintenance. RoHS compliant and lead-free, they are a sustainable choice for your automotive assembly needs, offering efficient signal transmission with enhanced safety.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1123337-1 |
Series: | TH/.025 Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1, 2, 3, 4 |
Pitch: | .087 in, .126 in, .26 in, 2.2 mm, 3.2 mm, 6.6 mm |
Voltage: | 12 V DC |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 34 |
GPL: | N22 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 23 mm, .906 in |
Width: | 24.4 mm, .961 in |
Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1123337-1 |
SKU: | AMP1123337-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |