1379678-2
16W TAB HSG ASSY GRAY
Introducing the TH/.025 Connector System, a versatile solution for automotive applications. This housing, designed for male terminals, features two rows with a pitch of .087 inches (2.2 mm) and a voltage rating of 14 V DC. With 16 positions and UL 94-HB flammability standard compliance, it ensures reliable performance in signal circuitry. The gray PBT body, operating in a wide temperature range from -40 to 100°C (-40 to 212°F), guarantees durability. Measuring .906 inches in length and 1.335 inches in width, with a 180° cable exit angle, it offers flexibility in installation. The primary locking feature on the terminal ensures secure connections, while its serviceability enhances maintenance convenience. RoHS compliant, this connector accessory is essential for automotive wiring systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1379678-2 |
Series: | TH/.025 Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .087 in, 2.2 mm |
Voltage: | 14 V DC |
Row Spacing: | .118 in, 3 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 16 |
GPL: | N22 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M128 |
Connector System: | Wire to Wire |
Length: | .906 in |
Cable Exit Angle: | 180° |
Height: | 14.7 mm, .579 in |
Width: | 1.335 in, 33.9 mm |
Mating Tab Width: | .025 in, .64 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1379678-2 |
SKU: | AMP1379678-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |