| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1625867-3 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1625867-3 |
1625867-3
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 0.166W 15K 0.1% 25PPM 1K RL resistor, a compact and reliable solution for your electronic components. This surface mount resistor features a thin film element, ensuring high performance with a tolerance of 0.1%. With a power rating of 0.166 W and a resistance of 15 KΩ, it can handle up to 75 V while maintaining accuracy. Its solder termination and small 0603 size make it easy to mount on PCBs, saving valuable space. Trust in its quality and durability for your precision applications. Please note that this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176092-8 | ![]() | |
| TE Connectivity 1625867-2 | ![]() | |
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


