| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 163088-1 |
| Series: | AMP Type III+ |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Wire Type: | Regular Wire |
| Package Quantity: | 200 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5023 |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .0433 - .07 in, 1.1 - 1.8 mm |
| Test Current: | 13 A |
| Color Code: | Yellow |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 163088-1 |
| SKU: | AMP163088-1 |
163088-1
Specifications
Detailed Description
Enhance signal connectivity with our AMP Type III+ Contact, designed for reliable performance in industrial settings. This UL-standard compliant brass socket contact, featuring a tin plating in the mating area, ensures secure crimp termination onto regular wires. With a contact size of 16, it is ideal for 20-24 AWG wire sizes. Each package includes 200 contacts, packaged in a convenient bag for easy handling. The yellow color code signifies its 13 A test current capacity, making it suitable for power applications. RoHS compliant and with UL agency certification, this contact guarantees both quality and environmental responsibility. Upgrade your connector systems with this essential component, perfect for wire and cable termination in various circuit applications.


