164163-1
PIN ASS
Enhance connectivity with our high-quality Pin Ass contacts, designed for optimal performance in AMP Type III+ applications. Featuring a durable Copper Alloy construction with Tin plating, these contacts ensure reliable conductivity. With a contact size of 16 and termination via crimping, they are compatible with regular wire sizes ranging from 20-24 AWG (.2-.5 mm²). Meeting industrial standards, each package includes 200 contacts, making them ideal for various wire-to-wire and wire-to-cable connections. RoHS compliant and capable of handling a test current of 13 A, our Pin Ass contacts guarantee both quality and safety in electrical installations. Elevate your power connector solutions with these essential components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 164163-1 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Size: | 16 |
Contact Type: | Pin |
Wire Type: | Regular Wire |
Package Quantity: | 200 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
Contact Termination Plating: | Tin |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .043 - .07 in, 1.1 - 1.8 mm |
Test Current: | 13 A |
Contact Product Type: | Contact |
Part Aliases: | 164163-1 |
SKU: | AMP164163-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |