164840-2
062 M SRS.SOCKET 3+
Enhance your signal connections with our AMP Type III+ Contact, meticulously crafted for optimal performance. Featuring a durable phosphor bronze construction with gold plating, this socket contact ensures reliable conductivity and corrosion resistance. The crimp termination method allows for easy installation onto 16 AWG wires, while the open barrel design accommodates insulation diameters of 2-2.5mm. With a contact mating area plated with 30µin of gold, it guarantees low contact resistance and high durability. Designed for industrial use, this contact is RoHS compliant and suitable for applications requiring a test current of 13A. In a vivid blue color, it's easily identifiable in your setup. Trust in its quality for seamless power and signal transmission in your connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 164840-2 |
Series: | AMP Type III+ |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Size: | 16 |
Contact Type: | Socket |
Wire Type: | Regular Wire |
Package Quantity: | 200 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Loose Piece |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5023 |
Wire Size: | 16 - 18 AWG, .75 - 1.5 mm² |
Contact Termination Plating: | Gold Flash |
ECCN: | EAR99 |
Contact Shape: | Round |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .08 - 1 in, 2 - 2.5 mm |
Test Current: | 13 A |
Color Code: | Blue |
Contact Product Type: | Contact |
Part Aliases: | 164840-2 |
SKU: | AMP164840-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |