1658608-4

09 POS HDF PLUG, MS, LEAD FREE

Enhance connectivity in your electronic systems with this AMPLIMITE HDF Series D-Sub Connector. Featuring a rugged thermoplastic housing in sleek black, this 9-contact connector ensures reliable signal transmission. With UL 94V-0 certification for superior safety, it's ideal for various applications. The straight orientation and cable mount design with IDC termination make installation a breeze. Gold-plated contacts on phosphor bronze ensure optimal conductivity, while the low-profile design saves space. This connector, suitable for ribbon cables, meets stringent quality standards and RoHS compliance, making it a dependable choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658608-4
Color:Black
Series:AMPLIMITE HDF
Amperage:1.25 A
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:9
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.109 in, 2.77 mm
Shell Size:1
Contact Size:20
Contact Type:Pin
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Thread Type:Standard
Insert Material:Brass, Steel
Package Quantity:40
Cover Material:Thermoplastic
Cable Type:Ribbon Cable
Number of Positions:9
Housing Color:Black
GPL:253
Profile:Low
Shell Material:Steel
Packaging:Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:30 µin
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.1 - .13 mm², 28 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4910
Preloaded:Yes
Wire Size:.08 - .15 mm², 28 - 26 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Cable Exit Angle:90°
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Shell Plating Finish:Bright
Cable Insulation Diameter:.032 - .038 in, .81 - .97 mm
Enclosure:Without
Threaded Insert Plating:Zinc
Grounding Indents:With
Protective Cover:With
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658608-4
Strain Relief Part Number:747275-4
Optional Cable Stabilizer:747275-4
SKU:AMP1658608-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/14/2022P-21-021903 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available.Download
12/17/2021P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you.Download
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download