166309-3
MOD-5 REC.CONTACT
Enhance your industrial connectivity with the MOD-5 REC.CONTACT from the AMPMODU IV/V series. Meeting CSA LR7189 and UL E28476 standards, this high-performance socket contact offers reliable power transmission at 3 A and 250 VAC. Featuring a crimp termination method and constructed with durable phosphor bronze, it ensures secure and efficient wire and cable connections. With a package quantity of 17500 on a convenient reel, it's perfect for large-scale applications. Operating in a wide temperature range of -65 to 105 °C, it guarantees performance in harsh environments. RoHS compliant and with a dielectric withstanding voltage of 750 V, this contact is both environmentally friendly and safe. Its compatibility with 20-24 AWG wire and discrete wire cable types, along with its reliable tin plating, make it a versatile and essential component for any electrical setup. Trusted for its quality and performance, this contact is a valuable addition to any connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 166309-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 17500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 80 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | High |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .055 in, 1.4 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Tin |
Wire Contact Termination Area Plating Thickness: | 80 µin |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 166309-3 |
SKU: | AMP166309-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |