1670804-3
MCON 2.8 TERMINAL - LL
Enhance your electrical connections with our MCON 2.8 TERMINAL - LL, designed for optimal performance in automotive, truck, bus, and off-road applications. Featuring a crimp termination method with tin contact plating, this terminal ensures secure and reliable connectivity. With a high amperage rating of 34A and a wide operating temperature range of -40 to 150°C (-40 to 302°F), it is suitable for various environments. The F-Crimp design accommodates wire sizes ranging from 1.5 to 2.5mm², offering versatility in installation. Its primary locking feature, along with the receptacle splice type, guarantees a secure connection. Rest easy knowing that this terminal is RoHS compliant, meeting environmental standards. Upgrade your connectors with this essential component, ideal for automotive systems and beyond.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1670804-3 |
Amperage: | 34 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 1.5 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1670804-3 |
series: | MCON Interconnection System |
Interface Plating: | Silver (Ag) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.9 - 3 mm / .075 - .118 in |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |