Enhance your electrical connections with our AMP SPLICE from the AMPLIVAR Terminals and Splices series. These high-quality splices are designed to accommodate wire sizes ranging from 0.3 to 1.5 mm² (600-3000 CMA, 15-22 AWG), ensuring versatile compatibility. Featuring an open barrel design, they offer easy installation and secure crimping. Unplated for efficient conductivity, these splices are essential for various wiring applications. Their RoHS compliance guarantees environmentally-friendly performance. Upgrade your connectivity solutions with these reliable splices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170152-3
Series:AMPLIVAR Terminals and Splices
Contact Plating:Unplated
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP170152-3
Plating Material:Unplated
Weight per Piece:.181 g
Splice Material:Brass
Splice Capacity:3
Strip Orientation:End Feed
Number of Serrations:5
Terminal and Splice Type:Splice
Material Thickness:.51 mm / .02 in
Overall Length:5.31 mm / .209 in
Operating Voltage:250 V
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Splice Type:Thru or Pigtail Splice
Wire/Cable Type:Magnet Wire
Sealable:No
Serrated:Yes
Operating Temperature Range:-65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: