Enhance your PCB connectivity with our RAST 5 IDC Connectors from the RAST 5D series. Designed for optimal performance, these receptacles feature a durable PA 6/6 housing in a natural color, ensuring reliability in any application. With a single row layout and 6 positions, they offer seamless integration for power and signal transmission. The 5mm pitch and IDC termination method make installation a breeze, while the UL 94V-2 flammability standard guarantees safety. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), these connectors are ideal for various environments. Each package contains 1000 units, conveniently packaged in a bag/box. RoHS compliant and lead-free solder capable, they meet high industry standards for environmental responsibility. Upgrade your connectivity solutions with these versatile and dependable connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703114-1
Color:Natural
Series:RAST 5 IDC Connectors,RAST 5D
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.197 in, 5 mm
Package Quantity:1000
Number of Positions:6
Housing Color:Natural
GPL:JJ4
Mating Retention Type:Lock
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1487
Preloaded:No
Connector System:Wire to Board
Connector Product Type:Housing
Mating Retention:With
Locking Latch Between Cavity Number:1&2, 5&6
Material Flammability Standard:UL 94V-2
Part Aliases:1703114-1
SKU:AMP1703114-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: