Enhance your power and signal connections with our RAST 5 IDC Connectors. Designed for seamless integration in appliances, these receptacles feature seven contacts in a single row, housed in durable PA 6/6 material in a natural color. With a pitch of 5mm, they ensure reliable termination through Insulation Displacement Crimp (IDC) technology, ideal for wire-to-board applications. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), they guarantee performance in diverse environments. The mating retention system with locking latches provides secure connections, while the UL 94V-2 flammability standard ensures safety. Packaged in quantities of 750, these connectors are perfect for high-volume production. RoHS compliant, they meet stringent environmental standards, making them a sustainable choice. Elevate your connectivity solutions with these essential components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1703119-1
Color: Natural
Series: RAST 5 IDC Connectors,RAST 5D
Gender: Receptacle
Housing Material: PA 6/6
Number of Contacts: 7
Number of Rows: 1
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .197 in, 5 mm
Package Quantity: 750
Number of Positions: 7
Housing Color: Natural
GPL: JJ4
Mating Retention Type: Lock
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1487
Keying Rib Cavity Number (Between or At): 5,6
Preloaded: No
Connector System: Wire to Board
Connector Product Type: Housing
Mating Retention: With
Locking Latch Between Cavity Number: 1&2, 6&7
Material Flammability Standard: UL 94V-2
Part Aliases: 1703119-1
SKU: AMP1703119-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: