1703128-1
8POS MT - EDGE HOUSING
Introducing the RAST 5D Series Receptacle in a natural color, designed for seamless integration in appliances. This single-row connector features a housing made of durable PA 6/6, suitable for cable mount (free-hanging) applications. With insulation displacement crimp (IDC) termination method and a pitch of 5mm (.197 in), it offers reliable connectivity for power and signal circuits. The 8-position receptacle, operating in a wide temperature range of -40 to 105°C (-40 to 221°F), ensures performance in diverse environments. Mating retention with a lock mechanism and compatibility with wire and cable connections make it a versatile choice for various PCB socket applications. RoHS compliant and designed for ease of use, this connector is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703128-1 |
Color: | Natural |
Series: | RAST 5D |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .197 in, 5 mm |
Number of Positions: | 8 |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1487 |
Connector System: | Wire to Board |
Mating Retention: | Without |
Part Aliases: | 1703128-1 |
SKU: | AMP1703128-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |