1703874-1
6POS,MQS,REC HSG
Enhance connectivity in automotive applications with this MQS male terminal housing, designed for optimal performance. Featuring a single row with 2.5mm pitch, it offers secure connections for up to 6 terminals. The durable PBT GF construction meets UL 94-HB flammability standards, ensuring safety in operation. With an operating temperature range of -40 to 80°C, it's suitable for diverse environmental conditions. This black housing, with a compact height of 7.3mm and width of 26.5mm, is serviceable and easy to install without terminal position assurance. Crafted for wire-to-wire connections at a 180° angle, it's a versatile component for signal transmission in automotive systems, compliant with RoHS standards for environmental responsibility. Elevate your connector setup with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703874-1 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Height: | .287 in, 7.3 mm |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1703874-1 |
SKU: | AMP1703874-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |