1717831-1
MINI PCI EXPRESS SEMI HARD TRAY CONN
Enhance connectivity within your devices with the Mini PCI Express Semi Hard Tray Connector. This female connector, designed for surface mount termination, boasts 52 contacts in two rows for efficient signal transmission. Crafted with high temperature thermoplastic housing in a sleek black finish, it ensures durability and reliability. Meeting UL 94V-0 standards, it guarantees safety in operation. With a compact pitch of .8mm and right-angle body orientation, it offers versatility in PCB integration. Gold flash plating on the contact mating area ensures optimal conductivity. Featuring a locking ejector type and horizontal mount orientation, it facilitates secure and convenient installation. Perfect for data and device applications, this connector is RoHS compliant, meeting environmental standards. Elevate your connectivity solutions with the Mini PCI Express Semi Hard Tray Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1717831-1 |
Series: | Mini PCI Express |
Gender: | Female |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 52 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .031 in, .8 mm |
Row Spacing: | .244 in, 6.2 mm |
Package Quantity: | 70 |
Contact Amperage: | .5 A |
Number of Positions: | 52 |
Housing Color: | Black |
Mount Orientation: | Horizontal |
GPL: | 053 |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K814 |
Height Above PC Board: | .157 in |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Stack Height: | .157 in, 4 mm |
Ejector Type: | Locking |
Bus Type: | Mini PCI |
Ejector Location: | Both Ends |
Insertion Style: | Cam-In |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1717831-1 |
SKU: | AMP1717831-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |