1775862-2
mSATA/mini PCI-E 5.2H Type I G/F
Introducing a versatile mSATA/mini PCI-E connector, featuring a compact 5.2H Type I G/F design. This female connector, compliant with UL 94V-0 standards, offers reliable performance with its thermoplastic housing and 52 copper alloy contacts. With a right-angle body orientation and surface mount termination, it's ideal for signal applications in various electronic devices. The gold flash contact plating ensures excellent conductivity, while the black housing color adds a sleek touch. Operating in a wide temperature range from -55 to 85°C, this connector guarantees durability. Packaged in a convenient tape & reel format, it's ready for efficient assembly in board-to-board connections. RoHS compliant and ECCN classified as EAR99, this connector is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1775862-2 |
Series: | Mini PCI Express |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 52 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .031 in, .8 mm |
Row Spacing: | .031 in, .8 mm |
Package Quantity: | 550 |
Contact Amperage: | .5 A |
Number of Positions: | 52 |
Housing Color: | Black |
Mount Orientation: | Horizontal |
GPL: | 053 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K814 |
Height Above PC Board: | .205 in |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
PCB Contact Termination Area Plating Finish: | Matte |
Stack Height: | .205 in, 5.2 mm |
Bus Type: | Mini PCI Express |
Ejector Location: | None |
Insertion Style: | Cam-In |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1775862-2 |
SKU: | AMP1775862-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |