2041262-1
Mini PCI-E 6.8H G/F
Enhance your connectivity with this Mini PCI-E 6.8H G/F board-to-board connector. Designed for seamless integration in compact electronic systems, this right-angle female connector features 52 contacts in 2 rows, ensuring reliable signal transmission. With a pitch of .8mm and UL 94V-0 housing material, it guarantees both performance and safety. The surface-mount termination method allows for easy installation, while the gold flash contact plating ensures optimal conductivity. Operating in a wide temperature range from -55 to 85°C, this connector is suitable for various applications. Packaged in tape and reel format with 450 units, it offers convenience for bulk assembly. RoHS compliant and boasting ECCN EAR99 classification, it meets international standards for environmental responsibility. Whether for data or device connectivity, this connector, part of the Mini PCI Express series, is a versatile solution for your PCB connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2041262-1 |
Series: | Mini PCI Express |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 52 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .031 in, .8 mm |
Row Spacing: | .031 in, .8 mm |
Package Quantity: | 450 |
Contact Amperage: | .5 A |
Number of Positions: | 52 |
Housing Color: | Black |
Mount Orientation: | Horizontal |
GPL: | 053 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K814 |
Height Above PC Board: | .267 in |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
PCB Contact Termination Area Plating Finish: | Bright |
Stack Height: | .268 in, 6.8 mm |
Bus Type: | Mini PCI Express |
Ejector Location: | None |
Insertion Style: | Cam-In |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2041262-1 |
SKU: | AMP2041262-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/14/2016 | E-16-005753 - Manufacturing / Process Requirements. Add second source per TE's strategy. | Download |