2041119-1
mSATA/mini PCI-E 4H Type I G/F
Enhance connectivity with our mSATA/mini PCI-E 4H Type I G/F connector, designed for seamless integration in compact electronic devices. Featuring a durable thermoplastic housing and gold-plated copper contacts, it ensures reliable signal transmission. With a right-angle body orientation and surface mount termination, it offers easy installation in tight spaces. This female connector, with 52 contacts in 2 rows, meets UL 94V-0 standards for enhanced safety. Operating efficiently in a wide temperature range, from -55 to 85°C (-67 to 185°F), it's ideal for diverse applications. Whether for data or device connectivity, this RoHS-compliant connector, with polarization for mating alignment, guarantees optimal performance in board-to-board setups. Trust in its quality for seamless electronic integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2041119-1 |
Series: | Mini PCI Express |
Gender: | Female |
Housing Material: | Thermoplastic |
Number of Contacts: | 52 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .031 in, .8 mm |
Row Spacing: | .031 in, .8 mm |
Package Quantity: | 650 |
Contact Amperage: | .5 A |
Number of Positions: | 52 |
Housing Color: | Black |
Mount Orientation: | Horizontal |
GPL: | 053 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K814 |
Height Above PC Board: | .157 in |
Connector System: | Board to Board |
Stackable: | No |
ECCN: | EAR99 |
Stack Height: | .157 in, 4 mm |
Bus Type: | Mini PCI Express |
Ejector Location: | None |
Insertion Style: | Cam-In |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2041119-1 |
SKU: | AMP2041119-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |