1718350-2
MCON 1.2 CB TAB STC AU
Enhance your automotive, truck, bus, or off-road vehicle with our MCON 1.2 CB TAB STC AU connector, a reliable and efficient solution for your wiring needs. Featuring a F-Crimp design with tin contact plating, this connector ensures secure and durable connections for 20 AWG wire sizes. Its operating temperature range of -40 to 150°C (-40 to 302°F) makes it suitable for a wide variety of environments. With a clean body and primary locking feature, it guarantees easy and dependable installation. RoHS compliant, this connector is not only high-performing but also environmentally friendly, making it the ideal choice for your automotive applications. Elevate your connectivity with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1718350-2 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 20 AWG, .5 - .75 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1718350-2 |
series: | MCON Interconnection System |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .6 mm / .024 in |
Mating Tab Width: | 1.2 mm / .047 in |
Wire Insulation Diameter: | 1.4 - 1.9 mm / .055 - .075 in |
Wire Size Search: | 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |