1534390-1
STD POW TIM HSG 5P
Enhance your automotive wiring system with the 5-position Standard Power Timer Housing, designed for optimal functionality. Crafted with durable Polyamide material, this housing ensures reliability and safety, meeting UL 94V-2 flammability standards. Its 7.5mm pitch and 180° cable exit angle offer versatile installation options. With a 12V DC voltage rating and operating temperature range of -40 to 110°C, this housing is suitable for a wide range of automotive applications. Featuring a black body color and compact dimensions of 1.555" x 0.394" x 0.886", it seamlessly integrates into your setup. The housing, suitable for signal circuit applications, accommodates female terminals and offers polarization for secure connections. Whether for repair or assembly, this accessory is a must-have for your automotive connector system.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534390-1 |
Series: | Standard Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .295 in, 7.5 mm |
Voltage: | 12 V DC |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 5 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.555 in |
Cable Exit Angle: | 180° |
Height: | 22.5 mm, .886 in |
Width: | 10 mm, .394 in |
Mating Tab Width: | .189 in, 4.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1534390-1 |
SKU: | AMP1534390-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |